Conn SATA RCP 15Power/14Signal POS Solder RA SMD 29 Terminal 1 Port
Amphenol 10035202-001 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| Type | SATA |
| Gender | RCP |
| Number of Contacts | 15Power/14Signal |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 10035202-001 to view detailed technical specifications.
No datasheet is available for this part.