Amphenol 10035202-001TRLF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| Product Length (mm) | 49 |
| Product Depth (mm) | 4.76 |
| Product Height (mm) | 9.25 |
| Type | SATA |
| Gender | RCP |
| Number of Contacts | 15Power/14Signal |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10035202-001TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.