Amphenol 10035202-003LF technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10035202-003LF to view detailed technical specifications.
No datasheet is available for this part.