
This Amphenol card edge connector features 50 contacts in a right angle orientation with a 2.54mm pitch. It has a maximum operating temperature of 105°C and a maximum voltage rating of 1kV AC. The connector is designed for through hole mounting and is available in a tray packaging. It is not RoHS compliant and features a gold contact plating and copper alloy contacts.
Sign in to ask questions about the Amphenol 10035388-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10035388-100 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -5°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10035388-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
