This 2-row right angle card edge connector features a 0.1inch pitch and is designed for through hole mount. It is constructed with copper alloy and bronze contacts, plated with gold and tin, and has a thermoplastic insulation material. The connector is available in a tray packaging with 21 pieces per package and is compliant with RoHS regulations. It operates within a temperature range of -5°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -5°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 21 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | Power Edge |
| Termination | Solder |
| RoHS | Compliant |