
This 2-row right angle card edge connector features a 2.54mm pitch and a maximum operating temperature range of -5°C to 105°C. It is designed for through hole mount and has a maximum voltage rating of 1kV AC. The connector is made of copper alloy with gold, tin, and matte plating and has a thermoplastic insulation material. It is RoHS compliant and available in a packaging of 21 pieces per tray.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Cantilever |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -5°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 21 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Power Edge |
| Termination | Solder |
| RoHS | Compliant |