
Conn Backplane RCP 18 POS 1.25mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10035434-101TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.25 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 11.95 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 3.78 |
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10035434-101TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.