
Conn Daughter Card RCP 120 POS 3mm Press Fit ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Columns | 12 |
| Number of Positions | 120 |
| Number of Rows | 10 |
| Package Quantity | 180 |
| RoHS Compliant | No |
| Series | AirMax VS |
| Termination | Through Hole |
| RoHS | Not Compliant |
