
The 10035514-101LF is a 10-position, 120-contact right angle shrouded header from Amphenol. It features a copper alloy contact material with gold plating and is designed for through-hole mounting. This header is part of the AirMax VS series and is compliant with RoHS regulations. It is available in a package quantity of 90 and has a pitch of 2mm.
Amphenol 10035514-101LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | AirMax VS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10035514-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
