
AirMax VS® Backplane Connectors, Header, Right Angle, Press-Fit, 4 Pair, 10 Column, 120 Position, 2 Walls, 3.00mm (0.118in) Pitch
Checking distributor stock and pricing after the page loads.
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |