Conn Backplane HDR 120 POS 3mm Press Fit RA Thru-Hole
Checking distributor stock and pricing after the page loads.
Amphenol 10035515-101LF technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 120 |
| Terminal Pitch | 3mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |