Connector Accessories PCI Express Retention Mechanism Without Post Polycarbonate Dell Green Bag
Amphenol 10035591-002 technical specifications.
| Type | PCI Express Retention Mechanism |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 10035591-002 to view detailed technical specifications.
No datasheet is available for this part.