
This 7-position through hole connector has a current rating of 1.5A and a maximum operating temperature of 85°C. It features a voltage rating of 500V and meets the UL94 V-0 flammability standard. The connector is made of copper alloy with a gold plating and has a black color. It is available in a packaging quantity of 36 pieces in a rail/tube packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 5.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |