
This 120-position receptacle connector features a copper alloy contact material with gold plating, a 2mm pitch, and a 2mm lead pitch. It has a natural housing color and is lead-free and RoHS compliant. The connector is available in a package quantity of 100 and is packaged in a rail/tube format. It has a right-angle orientation and a width and length of 30.1mm. The connector is designed for through-hole mounting and has a row spacing of 1.4mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 19.9mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 30.1mm |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Series | AirMax VS |
| Termination | Press-Fit |
| Width | 30.1mm |
| RoHS | Compliant |