Conn SAS RCP 15Power/14Signal POS Solder ST SMD 29 Terminal 1 Port T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10036355-001C-TRLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 45.75mm |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAS |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10036355-001C-TRLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.