Amphenol 10036355-002C-TRLF technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 29 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10036355-002C-TRLF to view detailed technical specifications.
No datasheet is available for this part.