This SAS female surface mount connector features a 29-position design with a current rating of 1.5A and a voltage rating of 500V AC. It has a package quantity of 60 and is packaged in a tray. The connector is made of copper alloy with a gold plating and has a flammability rating of UL94 V-0. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 10036355-002LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10036355-002LF technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 45.75mm |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAS |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10036355-002LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.