98-position, 2-row card edge connector with 2mm pitch. Features straight, through-hole mounting and solder termination. Designed for 1.56mm board thickness, it utilizes copper alloy contacts with gold and tin plating, and a nylon insulator. Rated for 1.1A current and 300V AC, operating between -55°C and 85°C. Supplied in a tray package.
Sign in to ask questions about the Amphenol 10036767-10000TLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10036767-10000TLF technical specifications.
| Board Thickness | 1.56mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10036767-10000TLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.