
Conn SAS RCP 29 POS Solder ST Thru-Hole/SMD 29 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10036876-003CLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 42.73mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10036876-003CLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
