
This 29-contact female connector features a current rating of 1.5A and a maximum voltage rating of 500V AC. It is available in a lead-free version and meets the UL94 V-0 flammability rating. The connector is designed for through hole and surface mount applications, with a straight orientation and a packaging quantity of 60 pieces per tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10036876-013LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 42.73mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10036876-013LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
