
Conn Hard Metric HDR 150 POS 3mm Press Fit RA Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10037323-101LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 38mm |
| Housing Color | Natural |
| Length | 29.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 15 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10037323-101LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.