
240-position, 2mm pitch, straight, through-hole mounted DIMM socket for DDR2 memory. Features copper alloy contacts with gold plating, a 500mA current rating, and a 100V AC voltage rating. Constructed with a black resin insulator and designed for operation between -55°C and 105°C. Supplied in tray packaging.
Amphenol 10037402-11107LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.75mm |
| Height | 23mm |
| Housing Color | Black |
| Insulation Material | Resin |
| Lead Free | Lead Free |
| Length | 2.67mm |
| Max Operating Temperature | 105°C |
| Memory Type | DDR2 |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10037402 |
| Tail Length | 2.67mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 100V |
| Width | 141mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10037402-11107LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
