
This 240-position, 2-row through hole socket is designed for use with DDR2 memory modules. It features a copper alloy contact material with gold plating and a resin insulation material. The socket has a length of 148mm and a pitch of 2mm, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a package quantity of 48 and is packaged in a tray. The socket is not radiation hardened and is not RoHS compliant.
Amphenol 10037402-11203 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7.75mm |
| Insulation Material | Resin |
| Length | 148mm |
| Max Operating Temperature | 105°C |
| Memory Type | DDR2 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 10037402 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
