
This socket features 240 female contacts with a gold plating and copper alloy material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The socket is designed for through-hole mounting and has a pitch of 2mm. It is RoHS compliant and packaged in a tray of 48 units.
Sign in to ask questions about the Amphenol 10037402-11228LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10037402-11228LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7.75mm |
| Gender | Female |
| Insulation Material | Resin |
| Length | 148mm |
| Max Operating Temperature | 105°C |
| Memory Type | DDR2 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10037402 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10037402-11228LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.