Sign in to ask questions about the Amphenol 10037402-12227LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10037402-12227LF technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR2 |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10037402 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10037402-12227LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.