Conn Modular Jack F 6 POS 1.27mm Solder RA Thru-Hole 6 Terminal 1 Port Tube
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 13.21 |
| Product Depth (mm) | 15.62 |
| Product Height (mm) | 16.38 |
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |