Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Jack, LEAD FREE
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Direction | Down |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 10037501 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |