This Amphenol Airmax VS connector features a zinc alloy contact with chromate plating, a depth of 18.6mm, and a length of 36.9mm. It is lead free and available in a tray packaging with 360 pieces per package. The connector is designed for vertical orientation and has a press-fit termination.
Amphenol 10037908-103LF technical specifications.
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Depth | 18.6mm |
| Lead Free | Lead Free |
| Length | 36.9mm |
| Number of Positions | 1 |
| Orientation | Vertical |
| Package Quantity | 360 |
| Packaging | Tray |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10037908-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.