
This connector features zinc alloy contacts with chromate plating, meeting lead-free requirements. It is available in bulk packaging with 480 pieces per unit. The Airmax VS series is designed for general use, with no radiation hardening. The component is RoHS compliant and suitable for use in a variety of applications.
Amphenol 10037910-102LF technical specifications.
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 480 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10037910-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
