
The Amphenol 10037910-103LF is a zinc alloy connector with chromate plating, suitable for lead-free applications. It features a vertical orientation and press-fit termination. The connector is packaged in bulk quantities of 480 units. It meets RoHS compliance requirements. The Airmax VS Series connector is designed for general use.
Amphenol 10037910-103LF technical specifications.
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 480 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10037910-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
