The Amphenol Airmax VS Series connector features zinc alloy contacts with chromate plating and is lead free. It has a length of 45.1mm and a straight orientation. The connector is packaged in bulk quantities of 480 pieces and is not radiation hardened. It is not RoHS compliant.
Amphenol 10037910-104LF technical specifications.
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Lead Free | Lead Free |
| Length | 45.1mm |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10037910-104LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.