
The Amphenol Airmax VS series connector features zinc alloy contacts with chromate plating and lead-free construction. It is available in bulk packaging with 480 units per package. The connector is RoHS compliant and suitable for general use.
Sign in to ask questions about the Amphenol 10037910-105LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10037910-105LF technical specifications.
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 480 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10037910-105LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
