Amphenol 10037911-101LF technical specifications.
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 480 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10037911-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
