
The Amphenol Airmax VS connector features a zinc alloy contact material with chromate plating, and is designed for lead-free applications. It has a depth of 10mm and a length of 34.4mm, with a vertical orientation. The connector is packaged in bulk quantities of 480 units, and is part of the Airmax VS series with press-fit termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Depth | 10mm |
| Lead Free | Lead Free |
| Length | 34.4mm |
| Orientation | Vertical |
| Package Quantity | 480 |
| Packaging | Bulk |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |