
Connector Accessories Guide Right Angle
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10037912-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Lead Free | Lead Free |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 220 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10037912-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
