
The Amphenol Airmax VS connector is a module-style connector with a right-angle orientation, made from zinc alloy with a chromate plating. It is lead-free and RoHS compliant. The connector has a depth of 31.85mm and a length of 10.65mm, available in a bulk packaging quantity of 220 pieces. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Depth | 31.85mm |
| Lead Free | Lead Free |
| Length | 10.65mm |
| Orientation | Right Angle |
| Package Quantity | 220 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |