
Connector Accessories Guide Right Angle
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Lead Free | Lead Free |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 220 |
| Packaging | Bulk |
| Pitch | 20mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |