
This 29-position receptacle connector is designed for through hole mounting and features a gold plated contact for reliable connections. It has a maximum voltage rating of 500V AC and a current rating of 1.5A. The connector is made from copper alloy and has a black color. It meets the UL94 V-0 flammability rating and is RoHS compliant.
Amphenol 10038064-001LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 42.73mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
No datasheet is available for this part.