
This 29-position female through hole SCSI connector features a maximum voltage rating of 500V and meets the UL94 V-0 flammability rating. It is RoHS compliant and available in a package quantity of 60. The connector has a length of 42.73mm and a depth of 8.5mm, with a straight orientation and press-fit termination.
Amphenol 10038064-002LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 42.73mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAS |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10038064-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.