This is a 29-position female through hole connector with a 1.27mm pitch, packaged in a 60-pack tray. The connector features a copper alloy contact material with gold plating. It has a depth of 8.5mm and a length of 42.73mm. The connector is not radiation hardened and is not RoHS compliant.
Amphenol 10038064-003LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.5mm |
| Gender | Female |
| Length | 42.73mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10038064-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.