
This surface mount connector has a female gender, a current rating of 1A, and an operating temperature range of -25°C to 85°C. It has 5 positions and is available in a package quantity of 750. The connector is packaged on a tape and reel and is RoHS compliant. It has a black color and a silver and gold contact plating, with a titanium alloy contact material. The connector is unshielded and has a solder termination.
Amphenol 10038075-A1PLF technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | TITANIUM ALLOY |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Gender | Female |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10038075-A1PLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.