
Conn SCSI RCP 40 POS 1.27mm Solder ST SMD 40 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10038339-001CLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10mm |
| Gender | Female |
| Length | 43.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10038339-001CLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
