This surface mount socket is designed for compact flash cards and features a right angle body orientation. It has 50 HDR contacts with a terminal pitch of 0.635mm and can handle a maximum current rating of 1A per contact. The termination method is solder and the socket is rated for 500VAC. It is suitable for surface mount applications.
Amphenol 10038393-D050 P technical specifications.
| Type | Compact Flash Card |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.