
Hood 180 degree B Shell Size Plastic Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10039451-00001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Lead Free | Lead Free |
| Material | ABS |
| Number of Positions | 25 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10039451-00001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
