This 25-position metal shielded connector is made of silver and lead-free material. It is available in a bulk packaging with 500 pieces per pack. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Color | Silver |
| Lead Free | Lead Free |
| Material | Plastic |
| Number of Positions | 25 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |