
This 1.5A surface mount terminal block features 22 positions and a maximum operating temperature range of -55 to 85°C. It has a voltage rating of 500V AC and is packaged in a tray with 39 units. The terminal block is made of copper alloy with a gold plating and is RoHS compliant. It is available in a lead-free package and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10039651-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 4.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Orientation | Right Angle |
| Package Quantity | 39 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10039651-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
