This 2-row, 164-position through-hole header features a copper alloy contact material with gold plating, supporting a current rating of 1.1A and a maximum operating temperature of 85°C. The header is designed for use on boards with a thickness of 1.57mm and is rated for a maximum voltage of 300V. It is packaged in a tray with 42 units per package and is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10039755-10013TLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.57mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Height | 11.25mm |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 164 |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | 10039755 |
| Tail Length | 4.19mm |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10039755-10013TLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.