
This 54-position backplane connector features a right-angle orientation and a 2mm pitch. It has a copper alloy contact material and gold, tin, lead plating. The connector is available in a package quantity of 40 and is terminated with solder. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10039851-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Gender | Male |
| Length | 13.9mm |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10039851-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
