This 54-contact right angle header features a rated current of 0.5A and a dielectric withstanding voltage of 500VAC. The insulator material is thermo-plastic and the termination type is press fit. The header has a commercial reliability rating and operates within a temperature range of -55 to 85 degrees Celsius.
Amphenol 10039851-101LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 54 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10039851 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 9 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Mating Contact Row Spacing | 0.055 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10039851-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.