The Airmax VS Series backplane connector features a 54-position, right-angle design with a 6x9 array configuration. It is available in a 36-pack quantity and comes in a rail/tube packaging style. The connector is suitable for through-hole, edge, and board mounting. It operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 6 |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |